32.768 kHz ±10ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2012-C-32.768K-9-TR

DigiKey Part Number
2492-CS2012-C-32.768K-9-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS2012-C-32.768K-9-TR
Description
32.768KHZ CERAMIC SMD 9PF
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
90 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Transko Electronics Inc.
A separate $978.75 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.