
CS1041-A-32.768K-6-TR | |
---|---|
DigiKey Part Number | 2492-CS1041-A-32.768K-6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS1041-A-32.768K-6-TR |
Description | 32.768KHZ PLASTIC SMD 6PF, 10.4 |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.378" L x 0.160" W (9.60mm x 4.06mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |