
WB1845 | |
---|---|
DigiKey Part Number | 2240-WB1845-ND |
Manufacturer | |
Manufacturer Product Number | WB1845 |
Description | STRAP SET, BLACK, 12', 10MM |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 12' (3.66m) 1 mOhms Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 10mm Snap Socket, Banana Plug | |
Cord Length | 12' (3.66m) | |
Number of Conductors | 1 | |
Strap Closure | Snap Lock | |
Strap Material | Fabric | |
Strap Termination | 10mm Snap Stud | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black, Blue | |
Features | - |