
TM332000RB | |
|---|---|
DigiKey Part Number | 2240-TM332000RB-ND |
Manufacturer | |
Manufacturer Product Number | TM332000RB |
Description | ROYAL BLUE TRAY LINER, 16" X 24" |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Liner | |
For Use With/Related Products | Trays | |
Specifications | Blue, ESD Safe |

