
IN1000 | |
|---|---|
DigiKey Part Number | 2240-IN1000-ND |
Manufacturer | |
Manufacturer Product Number | IN1000 |
Description | IONIZER BENCHTOP, PORTABLE |
Customer Reference | |
Detailed Description | Ionizer Benchtop, Portable 110 ~ 240 VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop, Portable | |
Voltage - Input | 110 ~ 240 VAC |

