
HG2520 | |
|---|---|
DigiKey Part Number | 2240-HG2520-ND |
Manufacturer | |
Manufacturer Product Number | HG2520 |
Description | TOE GROUND, 1 MEG |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap (Toe Coverage) 1 mOhms Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap (Toe Coverage) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Polyester | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black, Gray | |
Features | - |

