
HG1910B | |
|---|---|
DigiKey Part Number | 2240-HG1910B-ND |
Manufacturer | |
Manufacturer Product Number | HG1910B |
Description | Blue Hook & Loop 1 meg |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap 1 MOhms Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | - | |
Strap Termination | Rubber | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black, Blue | |
Features | - |

