
DK-JKC9024SPMR | |
---|---|
DigiKey Part Number | 3641-DK-JKC9024SPMR-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9024SPMR |
Description | SMOCK JACKET POLY MAROON LG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Large Maroon Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Large | |
Material | Polyester | |
Color | Maroon | |
Features | Pockets, Snap Adjustable Cuffs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $355.79000 | $355.79 |
10 | $322.48000 | $3,224.80 |
25 | $312.16720 | $7,804.18 |
50 | $305.22280 | $15,261.14 |
100 | $298.92530 | $29,892.53 |
250 | $291.45692 | $72,864.23 |