
DK-JKC9021LB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9021LB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9021LB |
Description | SMOCK JACKET POLY BLE XSMALL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XSmall Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size XSmall |
Series | Material Polyester |
Packaging Box | Color Blue |
Part Status Not For New Designs | Features Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $422.83000 | $422.83 |
| 10 | $384.25600 | $3,842.56 |
| 25 | $372.27600 | $9,306.90 |
| 50 | $364.20260 | $18,210.13 |
| 100 | $356.86900 | $35,686.90 |

