
DK-GL2505 | |
---|---|
DigiKey Part Number | 3641-DK-GL2505-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL2505 |
Description | GLOVES YARN GRAY XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety XLarge Gray Puncture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | XLarge | |
Material | Yarn | |
Color | Gray | |
Features | Puncture Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,251.59000 | $1,251.59 |
10 | $1,160.32500 | $11,603.25 |
25 | $1,131.38640 | $28,284.66 |
50 | $1,111.70360 | $55,585.18 |