
DK-CS1010 | |
|---|---|
DigiKey Part Number | 3641-DK-CS1010-ND |
Manufacturer | |
Manufacturer Product Number | DK-CS1010 |
Description | CLINCH SNAP 10MM FEMALE 1=10PCS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Snap Fastener, Female | |
For Use With/Related Products | Multi-Layer Mats | |
Specifications | 10mm Snap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.71000 | $125.71 |
| 10 | $110.96600 | $1,109.66 |
| 30 | $105.73933 | $3,172.18 |
| 50 | $103.60240 | $5,180.12 |
| 100 | $100.95510 | $10,095.51 |
| 250 | $97.84572 | $24,461.43 |
| 500 | $95.74956 | $47,874.78 |



