
CS0122-STUD | |
|---|---|
DigiKey Part Number | 2240-CS0122-STUD-ND |
Manufacturer | |
Manufacturer Product Number | CS0122-STUD |
Description | SNAP, 10MM STUD AND RIVETS, EACH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Snap Stud | |
For Use With/Related Products | Grounding Mats | |
Specifications | 10mm Male, Rivet Set |



