Cord (For Wrist Straps) 6' (1.83m) 1 mOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC9037

DigiKey Part Number
2240-CC9037-ND
Manufacturer
Manufacturer Product Number
CC9037
Description
6' COIL CORD, BLACK, 4MM
Customer Reference
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 mOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 mOhms
Size
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,107
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.