
CC0039 | |
|---|---|
DigiKey Part Number | 2240-CC0039-ND |
Manufacturer | |
Manufacturer Product Number | CC0039 |
Description | 6' COIL CORD, BLACK, 10MM |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 6' (1.83m) 1 mOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 10mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black | |
Features | - |


