
BR4422 | |
|---|---|
DigiKey Part Number | 2240-BR4422-ND |
Manufacturer | |
Manufacturer Product Number | BR4422 |
Description | BRUSH SNGL HEAD SYNTHETIC 1 PC |
Customer Reference | |
Detailed Description | Brush, Single Head Synthetic Fiber Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Synthetic Fiber | |
Handle Material | Plastic | |
Features | Anti-Static | |
Handle Length | - | |
Quantity | 1 |

