
BFN8412 | |
|---|---|
DigiKey Part Number | 2240-BFN8412-ND |
Manufacturer | |
Manufacturer Product Number | BFN8412 |
Description | IONIZER BENCHTOP, PORTABLE |
Customer Reference | |
Detailed Description | Ionizer Benchtop, Portable 120VAC, 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop, Portable | |
Voltage - Input | 120VAC, 220VAC |

