Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXM 050-124

DigiKey Part Number
1951-1118-ND
Manufacturer
Manufacturer Product Number
TXM 050-124
Description
AC/DC CONVERTER 24V 53W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXM 050-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
88%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus
Current - Output 1
2.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 449
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$296.06000$296.06
5$281.93200$1,409.66
10$276.07800$2,760.78
25$268.52080$6,713.02
50$262.94160$13,147.08
100$257.47850$25,747.85
250$250.43016$62,607.54
Manufacturers Standard Package