


TVN 5-4815WI | |
|---|---|
DigiKey Part Number | 1951-1878-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-4815WI |
Description | DC DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 208mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-4815WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 10 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $488.11000 | $488.11 |
| 5 | $469.95800 | $2,349.79 |
| 10 | $462.32000 | $4,623.20 |
| 30 | $450.46133 | $13,513.84 |
| 50 | $445.04300 | $22,252.15 |
| 100 | $437.78500 | $43,778.50 |










