New Product
TSR 3-2425N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSR 3-2425N

DigiKey Part Number
1951-TSR3-2425N-ND
Manufacturer
Manufacturer Product Number
TSR 3-2425N
Description
3A POL WITH ULTRA-WIDE INPUTS TO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 3A 4.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 3-2425N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
7.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C
Efficiency
89%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$68.94000$68.94
5$66.42600$332.13
10$65.35000$653.50
30$63.67700$1,910.31
50$62.91180$3,145.59
100$61.88960$6,188.96
250$60.56184$15,140.46
500$59.57500$29,787.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.