
TSR 2-2418N | |
|---|---|
DigiKey Part Number | 1951-TSR2-2418N-ND |
Manufacturer | |
Manufacturer Product Number | TSR 2-2418N |
Description | 2A POL WITH ULTRA-WIDE INPUTS TO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 2-2418N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 3.6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.21000 | $56.21 |
| 5 | $54.10800 | $270.54 |
| 10 | $53.22600 | $532.26 |
| 30 | $51.86633 | $1,555.99 |
| 50 | $51.24520 | $2,562.26 |
| 100 | $50.41300 | $5,041.30 |
| 250 | $49.33184 | $12,332.96 |
| 500 | $48.52806 | $24,264.03 |

