TSR-2-2418
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSR 2-0515

DigiKey Part Number
TSR2-0515-ND
Manufacturer
Manufacturer Product Number
TSR 2-0515
Description
DC DC CONVERTER 1.5V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 2A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 2-0515 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$103.39000$103.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.