
TRN 3-1223 | |
|---|---|
DigiKey Part Number | TRN3-1223-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-1223 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-1223 Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 5-SIP Module |
Voltage - Output 1 | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.77000 | $194.77 |
| 5 | $187.51600 | $937.58 |
| 10 | $184.48200 | $1,844.82 |
| 30 | $179.75200 | $5,392.56 |
| 50 | $177.59420 | $8,879.71 |
| 100 | $174.70360 | $17,470.36 |
| 250 | $170.94832 | $42,737.08 |

