



TPP 30-109-D | |
---|---|
DigiKey Part Number | 1951-2866-ND |
Manufacturer | |
Manufacturer Product Number | TPP 30-109-D |
Description | AC/DC CONVERTER 9V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 3.34A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 30-109-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.34A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.5% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $524.21000 | $524.21 |
5 | $499.23800 | $2,496.19 |
10 | $488.87400 | $4,888.74 |
25 | $480.50520 | $12,012.63 |