TON 15-4810 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 0
Unit Price: $358.87000
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input
E-gnition Hamburg team

TON 15-4810

DigiKey Part Number
1951-3219-ND
Manufacturer
Manufacturer Product Number
TON 15-4810
Description
DC DC CONVERTER 3.3V 12W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TON 15-4810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.5A
Power (Watts)
12 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes