


TON 15-2412WISM | |
|---|---|
DigiKey Part Number | 1951-1368-ND |
Manufacturer | |
Manufacturer Product Number | TON 15-2412WISM |
Description | DC DC CONVERTER 12V 16W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TON 15-2412WISM Models |
Category | Power (Watts) 16 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $433.68000 | $433.68 |
| 5 | $417.52000 | $2,087.60 |
| 10 | $410.73000 | $4,107.30 |
| 25 | $401.92960 | $10,048.24 |
| 50 | $395.38500 | $19,769.25 |
| 100 | $388.93940 | $38,893.94 |


