




TMR 6-7223WIR | |
|---|---|
DigiKey Part Number | 1951-2039-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-7223WIR |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-7223WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.04000 | $303.04 |
| 5 | $291.76400 | $1,458.82 |
| 10 | $287.02900 | $2,870.29 |
| 30 | $279.67367 | $8,390.21 |
| 50 | $276.31140 | $13,815.57 |
| 100 | $271.80940 | $27,180.94 |
| 250 | $265.96420 | $66,491.05 |

