




TMR 6-4822WIR | |
|---|---|
DigiKey Part Number | 1951-2029-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-4822WIR |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-4822WIR Models |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Active | Features Remote On/Off, OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-SIP Module |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.91000 | $275.91 |
| 5 | $265.67000 | $1,328.35 |
| 10 | $261.35300 | $2,613.53 |
| 30 | $254.65533 | $7,639.66 |
| 50 | $251.59600 | $12,579.80 |
| 100 | $247.49670 | $24,749.67 |
| 250 | $242.17448 | $60,543.62 |




