


TMR 6-1212 | |
|---|---|
DigiKey Part Number | 1951-1795-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-1212 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-1212 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.93000 | $194.93 |
| 5 | $187.64800 | $938.24 |
| 10 | $184.61400 | $1,846.14 |
| 30 | $179.88100 | $5,396.43 |
| 50 | $177.72080 | $8,886.04 |
| 100 | $174.82770 | $17,482.77 |
| 250 | $171.07000 | $42,767.50 |


