TMR 4-1211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMR 4-1211
4 Watt DC/DC Converters in a Compact SIP-8 Package

TMR 4-4812

DigiKey Part Number
1951-TMR4-4812-ND
Manufacturer
Manufacturer Product Number
TMR 4-4812
Description
4 WATT DC/DC CONVERTER, INDUSTRI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 333mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 4-4812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
4 W
Voltage - Isolation
1.92 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$124.64000$124.64
5$120.02800$600.14
10$118.08200$1,180.82
25$115.55160$2,888.79
50$113.67640$5,683.82
100$111.82640$11,182.64
250$110.43860$27,609.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.