




TMR 3-7212WIR | |
|---|---|
DigiKey Part Number | 1951-2006-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-7212WIR |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-7212WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.10000 | $244.10 |
| 5 | $235.00400 | $1,175.02 |
| 10 | $231.19700 | $2,311.97 |
| 30 | $225.27200 | $6,758.16 |
| 50 | $222.56580 | $11,128.29 |
| 100 | $218.94100 | $21,894.10 |
| 250 | $214.23256 | $53,558.14 |











