
TMR 10-4822WIR | |
|---|---|
DigiKey Part Number | 1951-TMR10-4822WIR-ND |
Manufacturer | |
Manufacturer Product Number | TMR 10-4822WIR |
Description | 10W DC/DC CONVERTER ISOLATED, RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 10-4822WIR Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 75°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Approval Agency CB, cURus |
Current - Output (Max) 420mA, 420mA | Standard Number 50155; 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $332.97000 | $332.97 |
| 5 | $320.57200 | $1,602.86 |
| 10 | $315.36900 | $3,153.69 |
| 30 | $307.28400 | $9,218.52 |
| 50 | $303.59040 | $15,179.52 |
| 100 | $298.64350 | $29,864.35 |
| 250 | $292.21908 | $73,054.77 |

