
TMR 10-2415WI | |
|---|---|
DigiKey Part Number | 1951-TMR10-2415WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 10-2415WI |
Description | 10W DC/DC CONVERTER ISOLATED, RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 10-2415WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.47" H (21.8mm x 9.6mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB Scheme, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.51000 | $213.51 |
| 5 | $205.58600 | $1,027.93 |
| 10 | $202.25700 | $2,022.57 |
| 30 | $197.07200 | $5,912.16 |
| 50 | $194.70480 | $9,735.24 |
| 100 | $191.53550 | $19,153.55 |
| 250 | $187.41764 | $46,854.41 |


