


TMR 1-1222 | |
|---|---|
DigiKey Part Number | 1951-3185-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-1222 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-1222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | CB, CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.33000 | $92.33 |
| 5 | $88.90800 | $444.54 |
| 10 | $87.46900 | $874.69 |
| 30 | $85.23233 | $2,556.97 |
| 50 | $84.21120 | $4,210.56 |
| 100 | $82.84230 | $8,284.23 |
| 250 | $81.06368 | $20,265.92 |
| 500 | $79.74198 | $39,870.99 |



