


TMR 1-1211SM | |
|---|---|
DigiKey Part Number | 1951-1982-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-1211SM |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-1211SM Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 82°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) |
Voltage - Input (Max) 18V | Supplier Device Package Module |
Voltage - Output 1 | Approval Agency CB, CSA |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.05000 | $119.05 |
| 5 | $114.67400 | $573.37 |
| 10 | $112.80700 | $1,128.07 |
| 30 | $109.92133 | $3,297.64 |
| 50 | $108.60280 | $5,430.14 |
| 100 | $106.83590 | $10,683.59 |
| 250 | $104.54132 | $26,135.33 |
| 500 | $102.83650 | $51,418.25 |





