
TMR 1-0522SM | |
|---|---|
DigiKey Part Number | TMR1-0522SM-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-0522SM |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-0522SM Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 82°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -12V | Approval Agency CB, CSA |
Current - Output (Max) 42mA, 42mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.58000 | $128.58 |
| 5 | $123.80000 | $619.00 |
| 10 | $121.79300 | $1,217.93 |
| 30 | $118.68000 | $3,560.40 |
| 50 | $117.25500 | $5,862.75 |
| 100 | $115.34760 | $11,534.76 |
| 250 | $112.87000 | $28,217.50 |
| 500 | $111.02856 | $55,514.28 |

