TMM 40115C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM 40115C

DigiKey Part Number
TMM40115C-ND
Manufacturer
Manufacturer Product Number
TMM 40115C
Description
AC/DC CONVERTER 15V 40W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMM 40115C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.66 A
Power (Watts)
Applications
Industrial, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 2.51" W x 1.34" H (112.0mm x 63.8mm x 34.0mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$782.92000$782.92
5$745.64000$3,728.20
10$730.15500$7,301.55
25$710.16920$17,754.23
50$695.41580$34,770.79
100$680.96530$68,096.53
Manufacturers Standard Package