
TMLM 04109 | |
---|---|
DigiKey Part Number | 1951-1157-ND |
Manufacturer | |
Manufacturer Product Number | TMLM 04109 |
Description | AC/DC CONVERTER 9V 4W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 444mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMLM 04109 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 444mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.26000 | $150.26 |
5 | $129.04400 | $645.22 |
10 | $126.36700 | $1,263.67 |
30 | $122.23167 | $3,666.95 |
50 | $120.35520 | $6,017.76 |
100 | $117.85490 | $11,785.49 |
250 | $114.62952 | $28,657.38 |
500 | $112.24782 | $56,123.91 |