
TML 40112C | |
|---|---|
DigiKey Part Number | 1951-1283-ND |
Manufacturer | |
Manufacturer Product Number | TML 40112C |
Description | AC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 40112C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.333 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.50" W x 1.28" H (112.0mm x 63.5mm x 32.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $761.56000 | $761.56 |
| 5 | $761.14600 | $3,805.73 |
| 10 | $760.73500 | $7,607.35 |
| 25 | $725.30400 | $18,132.60 |
| 50 | $710.25380 | $35,512.69 |
| 100 | $695.53970 | $69,553.97 |

