



TMDC 60-2411 | |
|---|---|
DigiKey Part Number | 1951-1149-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 60-2411 |
Description | DC/DC CONVERTER 5.1V 61W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 12A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 60-2411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 61W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $717.08000 | $717.08 |
| 5 | $690.40800 | $3,452.04 |
| 10 | $679.19500 | $6,791.95 |
| 25 | $664.62280 | $16,615.57 |
| 50 | $653.79020 | $32,689.51 |
| 100 | $643.12270 | $64,312.27 |


