



TMDC 10-4811 | |
---|---|
DigiKey Part Number | 1951-3358-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-4811 |
Description | DC/DC CONVERTER 5.1V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 2A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-4811 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $450.78000 | $450.78 |
10 | $426.95300 | $4,269.53 |
25 | $417.79360 | $10,444.84 |
50 | $410.99420 | $20,549.71 |
100 | $404.29330 | $40,429.33 |
250 | $334.21920 | $83,554.80 |