


TIM 3.5-2415SM | |
|---|---|
DigiKey Part Number | 1951-1971-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-2415SM |
Description | DC DC CONVERTER 24V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 146mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-2415SM Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 146mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $327.46000 | $327.46 |
| 5 | $315.31000 | $1,576.55 |
| 10 | $310.19700 | $3,101.97 |
| 30 | $302.24700 | $9,067.41 |
| 50 | $298.61320 | $14,930.66 |
| 100 | $293.74680 | $29,374.68 |
| 250 | $287.42824 | $71,857.06 |











