THN 15-3615UIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 15-3615UIR

DigiKey Part Number
1951-THN15-3615UIR-ND
Manufacturer
Manufacturer Product Number
THN 15-3615UIR
Description
15 WATT RAILWAY DC/DC CONVERTER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$560.60000$560.60
10$529.40800$5,294.08
25$518.05640$12,951.41
50$509.61840$25,480.92
100$501.30580$50,130.58
250$416.43648$104,109.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.