




THN 15-2421WIR | |
|---|---|
DigiKey Part Number | THN15-2421WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2421WIR |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2421WIR Models |
Category | Current - Output (Max) 1.5A, 1.5A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Active | Features Remote On/Off, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $466.08000 | $466.08 |
| 5 | $448.71400 | $2,243.57 |
| 10 | $441.42100 | $4,414.21 |
| 30 | $430.09667 | $12,902.90 |
| 50 | $424.92320 | $21,246.16 |
| 100 | $417.99590 | $41,799.59 |



