


THN 10-7225WIR | |
|---|---|
DigiKey Part Number | 1951-THN10-7225WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-7225WIR |
Description | DC DC CONVERTER +/-24V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 210mA, 210mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-7225WIR Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -24V | Base Product Number |
Current - Output (Max) 210mA, 210mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.88000 | $357.88 |
| 5 | $344.59600 | $1,722.98 |
| 10 | $339.00500 | $3,390.05 |
| 30 | $330.31533 | $9,909.46 |
| 50 | $326.34260 | $16,317.13 |
| 100 | $321.02490 | $32,102.49 |
| 250 | $314.11820 | $78,529.55 |

