
THN 10-7212UIR | |
|---|---|
DigiKey Part Number | 1951-THN10-7212UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-7212UIR |
Description | 12:1 INPUT 10W DC/DC CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-7212UIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $428.75000 | $428.75 |
| 5 | $412.80200 | $2,064.01 |
| 10 | $406.10900 | $4,061.09 |
| 30 | $395.68967 | $11,870.69 |
| 50 | $390.93060 | $19,546.53 |
| 100 | $384.55980 | $38,455.98 |






