Similar



THN 10-4815WIR | |
|---|---|
DigiKey Part Number | 1951-THN10-4815WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-4815WIR |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 420mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-4815WIR Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 420mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10K-4824SAW/H2 | Recom Power | 26 | 945-REC10K-4824SAW/H2-ND | $106.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.06000 | $308.06 |
| 5 | $296.63200 | $1,483.16 |
| 10 | $291.82200 | $2,918.22 |
| 30 | $284.34333 | $8,530.30 |
| 50 | $280.92380 | $14,046.19 |
| 100 | $276.34760 | $27,634.76 |
| 250 | $270.40380 | $67,600.95 |


