Similar

THL 25-4811WI | |
|---|---|
DigiKey Part Number | THL25-4811WI-ND |
Manufacturer | |
Manufacturer Product Number | THL 25-4811WI |
Description | DC DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 25-4811WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $532.75000 | $532.75 |
| 5 | $512.90600 | $2,564.53 |
| 10 | $504.57000 | $5,045.70 |
| 30 | $491.62367 | $14,748.71 |
| 50 | $485.70980 | $24,285.49 |
| 100 | $477.78920 | $47,778.92 |




