


THD 10-2411WIN | |
|---|---|
DigiKey Part Number | 1951-3076-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-2411WIN |
Description | DC DC CONVERTER 5.1V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-2411WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.55000 | $253.55 |
| 5 | $244.13000 | $1,220.65 |
| 10 | $240.17500 | $2,401.75 |
| 30 | $234.01967 | $7,020.59 |
| 50 | $231.20840 | $11,560.42 |
| 100 | $227.44200 | $22,744.20 |
| 250 | $222.55108 | $55,637.77 |

