
TES 3-4810WI | |
---|---|
DigiKey Part Number | TES3-4810WI-ND |
Manufacturer | |
Manufacturer Product Number | TES 3-4810WI |
Description | DC DC CONVERTER 3.3V 2.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 750mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 3-4810WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 750mA | |
Power (Watts) | 2.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $302.11000 | $302.11 |
10 | $273.38500 | $2,733.85 |
25 | $267.52680 | $6,688.17 |
50 | $263.17220 | $13,158.61 |
100 | $258.88410 | $25,888.41 |
250 | $253.31644 | $63,329.11 |
500 | $211.87110 | $105,935.55 |