TES 2N-1211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TES 2N-1211
E-gnition Hamburg team

TES 2N-0522

DigiKey Part Number
1951-2471-ND
Manufacturer
Manufacturer Product Number
TES 2N-0522
Description
DC DC CONVERTER +/-12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 2N-0522 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
85mA, 85mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
69%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$214.94000$214.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.